SJS850520 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol PCD
In Stock: 25
Unit Price: 32,47000 €
Datasheet
Image for SJS850520 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS850520

DigiKey Part Number
SJS850520-ND
Manufacturer
Manufacturer Product Number
SJS850520
Description
CONN RCPT HSNG MALE 5POS PNL MNT
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
5
Shell Size - Insert
8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
-
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
White
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Dust Cap
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes