
SJS850510 | |
|---|---|
DigiKey Part Number | SJS850510-ND |
Manufacturer | |
Manufacturer Product Number | SJS850510 |
Description | CONN PLUG HSG FMALE 5POS INLINE |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Dust Cap |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color White |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Discontinued at DigiKey | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut, Dust Cap |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert 8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 155°C |
Contact Size 22 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJS860510 | Amphenol PCD | 83 | APC1622-ND | 35,14000 € | Similar |




