


RJFTVX67SA1G | |
|---|---|
DigiKey Part Number | RJFTVX67SA1G-ND |
Manufacturer | |
Manufacturer Product Number | RJFTVX67SA1G |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 |
Datasheet | Datasheet |
Category | Features Explosion Proof |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Bulkhead |
Packaging Bulk | Mounting Feature Front Side Nut |
Part Status Active | Ratings Cat6 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 60°C |
Type Coupler | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 187,61000 € | 1.876,10 € |
| Unit Price without VAT: | 187,61000 € |
|---|---|
| Unit Price with VAT: | 227,00810 € |

