
RJFTV6A7SA1N | |
|---|---|
DigiKey Part Number | 623-RJFTV6A7SA1N-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV6A7SA1N |
Description | RJ FIELD TV CAT6A JAM NUT RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV6A7SA1N Models |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer Amphenol Socapex | Mounting Type Panel Mount, Bulkhead |
Series | Ratings Cat6a |
Packaging Bulk | Shielding Shielded |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,49000 € | 161,49 € |
| 10 | 137,28100 € | 1.372,81 € |
| 25 | 128,69640 € | 3.217,41 € |
| 50 | 122,56260 € | 6.128,13 € |
| Unit Price without VAT: | 161,49000 € |
|---|---|
| Unit Price with VAT: | 195,40290 € |

