
RJF2PEM2G03100BTX | |
|---|---|
DigiKey Part Number | RJF2PEM2G03100BTX-ND |
Manufacturer | |
Manufacturer Product Number | RJF2PEM2G03100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 0.98' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 0.98' (300.0mm) |
Series | Shielding Shielded |
Packaging Box | Color Gray |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP68 |
Connector Type Jack to Plug | Base Product Number |
Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,56900 € | 1.135,69 € |
| Unit Price without VAT: | 113,56900 € |
|---|---|
| Unit Price with VAT: | 137,41849 € |

