
MS318120RA | |
|---|---|
DigiKey Part Number | 623-MS318120RA-ND |
Manufacturer | |
Manufacturer Product Number | MS318120RA |
Description | JANMS3181 - RECPT, , ANOD. BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Datasheet | Datasheet |
Category | Material Aluminum, Anodized |
Manufacturer Amphenol PCD | Features Wire Rope |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Receptacle | Base Product Number |
Shell Size - Insert 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,60000 € | 29,60 € |
| 10 | 25,15800 € | 251,58 € |
| 25 | 23,58280 € | 589,57 € |
| 50 | 22,45760 € | 1.122,88 € |
| 100 | 21,38650 € | 2.138,65 € |
| 250 | 20,04928 € | 5.012,32 € |
| Unit Price without VAT: | 29,60000 € |
|---|---|
| Unit Price with VAT: | 35,81600 € |

