
MS318120NW | |
|---|---|
DigiKey Part Number | 623-MS318120NW-ND |
Manufacturer | |
Manufacturer Product Number | MS318120NW |
Description | JANMS3181 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Olive |
Datasheet | Datasheet |
Category | Material Aluminum |
Manufacturer Amphenol PCD | Features Metal Chain with Ring |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Receptacle | Base Product Number |
Shell Size - Insert 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,53000 € | 24,53 € |
| 10 | 20,84700 € | 208,47 € |
| 25 | 19,54240 € | 488,56 € |
| 50 | 18,60980 € | 930,49 € |
| 100 | 17,72210 € | 1.772,21 € |
| 250 | 16,61384 € | 4.153,46 € |
| 500 | 15,82194 € | 7.910,97 € |
| Unit Price without VAT: | 24,53000 € |
|---|---|
| Unit Price with VAT: | 29,68130 € |

