
MS318118NW | |
|---|---|
DigiKey Part Number | 623-MS318118NW-ND |
Manufacturer | |
Manufacturer Product Number | MS318118NW |
Description | JANMS3181 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Olive |
Datasheet | Datasheet |
Category | Material Aluminum |
Manufacturer Amphenol PCD | Features Metal Chain with Ring |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Receptacle | Base Product Number |
Shell Size - Insert 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,95000 € | 21,95 € |
| 10 | 18,65500 € | 186,55 € |
| 25 | 17,48680 € | 437,17 € |
| 50 | 16,65220 € | 832,61 € |
| 100 | 15,85800 € | 1.585,80 € |
| 250 | 14,86624 € | 3.716,56 € |
| 500 | 14,15766 € | 7.078,83 € |
| Unit Price without VAT: | 21,95000 € |
|---|---|
| Unit Price with VAT: | 26,55950 € |

