
MS318024RA | |
|---|---|
DigiKey Part Number | 623-MS318024RA-ND |
Manufacturer | |
Manufacturer Product Number | MS318024RA |
Description | JANMS3180 - PLUG, , ANOD. BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 24 | |
Material | Aluminum, Anodized | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,07000 € | 32,07 € |
| 10 | 27,25400 € | 272,54 € |
| 25 | 25,54840 € | 638,71 € |
| 50 | 24,32960 € | 1.216,48 € |
| 100 | 23,16940 € | 2.316,94 € |
| 250 | 21,72060 € | 5.430,15 € |
| Unit Price without VAT: | 32,07000 € |
|---|---|
| Unit Price with VAT: | 38,80470 € |

