
M85049/92-17T | |
|---|---|
DigiKey Part Number | 623-M85049/92-17T-ND |
Manufacturer | |
Manufacturer Product Number | M85049/92-17T |
Description | CONN CABLE CLAMP SZ17 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 17 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Composite |
Series | Plating Bright Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Clamp Screws, Detented |
Type Cable Clamp | Includes 3 pcs - 1 Cable Clamp, 2 Screws |
Cable Opening 0.545" (13.84mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.406" (35.71mm) | Base Product Number |
Shell Size - Insert 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,50000 € | 44,50 € |
| 10 | 37,82100 € | 378,21 € |
| 25 | 35,45440 € | 886,36 € |
| 50 | 33,76340 € | 1.688,17 € |
| 100 | 32,15370 € | 3.215,37 € |
| 250 | 30,14344 € | 7.535,86 € |
| Unit Price without VAT: | 44,50000 € |
|---|---|
| Unit Price with VAT: | 53,84500 € |

