
M85049/86-16Z02 | |
|---|---|
DigiKey Part Number | 623-M85049/86-16Z02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/86-16Z02 |
Description | CONN BACKSH BANDING SZ16 17 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 16, 17 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.510" (12.95mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.140" (28.96mm) | Base Product Number |
Shell Size - Insert 16, 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 54,63120 € | 1.365,78 € |
| Unit Price without VAT: | 54,63120 € |
|---|---|
| Unit Price with VAT: | 66,10375 € |

