
M85049/85-18Z01 | |
|---|---|
DigiKey Part Number | 623-M85049/85-18Z01-ND |
Manufacturer | |
Manufacturer Product Number | M85049/85-18Z01 |
Description | CONN BACKSH BANDING SZ18 19 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 18, 19 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.640" (16.26mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.520" (38.61mm) | Base Product Number |
Shell Size - Insert 18, 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,99840 € | 999,96 € |
| Unit Price without VAT: | 39,99840 € |
|---|---|
| Unit Price with VAT: | 48,39806 € |

