
M85049/84-24Z02 | |
|---|---|
DigiKey Part Number | 623-M85049/84-24Z02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/84-24Z02 |
Description | CONN BACKSHELL BANDING SZ24 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 24 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.760" (19.30mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.890" (48.01mm) | Base Product Number |
Shell Size - Insert 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 82,62720 € | 2.065,68 € |
| Unit Price without VAT: | 82,62720 € |
|---|---|
| Unit Price with VAT: | 99,97891 € |

