
M85049/84-18Z03 | |
|---|---|
DigiKey Part Number | 623-M85049/84-18Z03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/84-18Z03 |
Description | CONN BACKSH BANDING SZ18 27 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 18, 27 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.760" (19.30mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.510" (38.35mm) | Base Product Number |
Shell Size - Insert 18, 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 68,78000 € | 1.719,50 € |
| Unit Price without VAT: | 68,78000 € |
|---|---|
| Unit Price with VAT: | 83,22380 € |

