
M85049/78-19Z07 | |
|---|---|
DigiKey Part Number | 623-M85049/78-19Z07-ND |
Manufacturer | |
Manufacturer Product Number | M85049/78-19Z07 |
Description | CONN BACKSHELL W/CLMP SZ19 F BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 19, F |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.880" ~ 0.750" (22.35mm ~ 19.05mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.400" (35.56mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 19, F | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 74,25080 € | 1.856,27 € |
| Unit Price without VAT: | 74,25080 € |
|---|---|
| Unit Price with VAT: | 89,84347 € |

