
M85049/57G10Z | |
|---|---|
DigiKey Part Number | 623-M85049/57G10Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/57G10Z |
Description | CONN CABLE CLAMP SZ10 11 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 10, 11 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Ground Lug |
Cable Opening 0.370" (9.40mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 0.780" (19.81mm) | Base Product Number |
Shell Size - Insert 10, 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,17680 € | 654,42 € |
| Unit Price without VAT: | 26,17680 € |
|---|---|
| Unit Price with VAT: | 31,67393 € |

