
M85049/57-24Z | |
|---|---|
DigiKey Part Number | 623-M85049/57-24Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/57-24Z |
Description | CONN CABLE CLAMP SZ24 25 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 24, 25 |
Datasheet | Datasheet |
Category | Shell Size - Insert 24, 25 |
Manufacturer Amphenol PCD | Cable Exit 45° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Black |
Cable Opening 1.140" (28.96mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.750" (44.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,86320 € | 521,58 € |
| Unit Price without VAT: | 20,86320 € |
|---|---|
| Unit Price with VAT: | 25,24447 € |

