
M85049/57-14Z | |
|---|---|
DigiKey Part Number | 623-M85049/57-14Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/57-14Z |
Description | CONN CABLE CLAMP SZ14 15 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 14, 15 |
Datasheet | Datasheet |
Category | Shell Size - Insert 14, 15 |
Manufacturer Amphenol PCD | Cable Exit 45° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Black |
Cable Opening 0.580" (14.73mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.050" (26.67mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,03200 € | 425,80 € |
| Unit Price without VAT: | 17,03200 € |
|---|---|
| Unit Price with VAT: | 20,60872 € |

