
M85049/55-24Z | |
|---|---|
DigiKey Part Number | 623-M85049/55-24Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/55-24Z |
Description | CONN CABLE CLAMP SZ24 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 24 |
Datasheet | Datasheet |
Category | Shell Size - Insert 24 |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Black |
Cable Opening 1.140" (28.96mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.750" (44.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,75360 € | 418,84 € |
| Unit Price without VAT: | 16,75360 € |
|---|---|
| Unit Price with VAT: | 20,27186 € |

