
M85049/43S24Z | |
|---|---|
DigiKey Part Number | 623-M85049/43S24Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/43S24Z |
Description | CONN CABLE CLAMP SZ24 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 24 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws, Self Locking, Strain Relief |
Cable Opening 0.710" ~ 1.080" (18.03mm ~ 27.43mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.890" (48.01mm) | Base Product Number |
Shell Size - Insert 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,23960 € | 730,99 € |
| Unit Price without VAT: | 29,23960 € |
|---|---|
| Unit Price with VAT: | 35,37992 € |

