
M85049/43S10Z | |
|---|---|
DigiKey Part Number | 623-M85049/43S10Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/43S10Z |
Description | CONN CABLE CLAMP SZ10 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 10 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws, Self Locking, Strain Relief |
Cable Opening 0.190" ~ 0.290" (4.83mm ~ 7.37mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.010" (25.65mm) | Base Product Number |
Shell Size - Insert 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,10880 € | 602,72 € |
| Unit Price without VAT: | 24,10880 € |
|---|---|
| Unit Price with VAT: | 29,17165 € |

