
M85049/43-8Z | |
|---|---|
DigiKey Part Number | 623-M85049/43-8Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/43-8Z |
Description | CONN CABLE CLAMP SZ8 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 8 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws, Strain Relief |
Cable Opening 0.130" ~ 0.200" (3.30mm ~ 5.08mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 0.620" (15.75mm) | Base Product Number |
Shell Size - Insert 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,98840 € | 399,71 € |
| Unit Price without VAT: | 15,98840 € |
|---|---|
| Unit Price with VAT: | 19,34596 € |

