
M85049/42-8DZ | |
|---|---|
DigiKey Part Number | 623-M85049/42-8DZ-ND |
Manufacturer | |
Manufacturer Product Number | M85049/42-8DZ |
Description | CONN CABLE CLAMP BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Plating Zinc Cobalt |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws, Strain Relief |
Type Cable Clamp | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Cable Exit 180° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,13440 € | 403,36 € |
| Unit Price without VAT: | 16,13440 € |
|---|---|
| Unit Price with VAT: | 19,52262 € |

