Black Connector Cable Clamp 15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850493915A

DigiKey Part Number
APC1406-ND
Manufacturer
Manufacturer Product Number
A850493915A
Description
CONN CABLE CLAMP SZ 15 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
15
Manufacturer
Amphenol PCD
Cable Exit
90°
Series
Material
Aluminum Alloy
Packaging
Bulk
Plating
Anodized
Part Status
Active
Color
Black
Type
Cable Clamp
Features
Clamp Screws
Cable Opening
0.260" ~ 0.460" (6.60mm ~ 11.68mm)
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Diameter - Outside
1.280" (32.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,66000 €18,66 €
1015,85200 €158,52 €
2514,85920 €371,48 €
5014,15020 €707,51 €
10013,47510 €1.347,51 €
25012,63228 €3.158,07 €
50012,03014 €6.015,07 €
Manufacturers Standard Package
Unit Price without VAT:18,66000 €
Unit Price with VAT:22,57860 €