
M85049/3610Z01 | |
|---|---|
DigiKey Part Number | 623-M85049/3610Z01-ND |
Manufacturer | |
Manufacturer Product Number | M85049/3610Z01 |
Description | CONN BACKSH W/CLMP SZ10 11 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 10, 11 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.130" ~ 0.060" (3.30mm ~ 1.52mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 10, 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,09280 € | 1.077,32 € |
| Unit Price without VAT: | 43,09280 € |
|---|---|
| Unit Price with VAT: | 52,14229 € |

