
M85049/33-2-12Z | |
|---|---|
DigiKey Part Number | 623-M85049/33-2-12Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/33-2-12Z |
Description | CONN BACKSHELL SZ12 13 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 12, 13 |
Datasheet | Datasheet |
Category | Shell Size - Insert 12, 13 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Unshielded |
Type Backshell | Color Black |
Cable Opening 0.440" (11.18mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,01760 € | 600,44 € |
| Unit Price without VAT: | 24,01760 € |
|---|---|
| Unit Price with VAT: | 29,06130 € |

