
M85049/27-16Z | |
|---|---|
DigiKey Part Number | 623-M85049/27-16Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/27-16Z |
Description | CONN BACKSHELL E NUT SZ16 17 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, E Nut 16, 17 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, E Nut | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.250" (31.75mm) | Base Product Number |
Shell Size - Insert 16, 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,10320 € | 277,58 € |
| Unit Price without VAT: | 11,10320 € |
|---|---|
| Unit Price with VAT: | 13,43487 € |

