
A8504926320Z | |
|---|---|
DigiKey Part Number | 623-A8504926320Z-ND |
Manufacturer | |
Manufacturer Product Number | A8504926320Z |
Description | CONN BACKSHELL SZ20 37 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 20, 37 |
Datasheet | Datasheet |
Category | Shell Size - Insert 20, 37 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Unshielded |
Type Backshell | Color Black |
Cable Opening 0.910" (23.11mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.350" (34.29mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,61040 € | 665,26 € |
| Unit Price without VAT: | 26,61040 € |
|---|---|
| Unit Price with VAT: | 32,19858 € |

