
M85049/43S12Z | |
|---|---|
DigiKey Part Number | 623-M85049/43S12Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/43S12Z |
Description | CONN CABLE CLAMP SZ7 12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 7, 12 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws, Self Locking, Strain Relief |
Cable Opening 0.290" ~ 0.420" (7.37mm ~ 10.67mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.140" (28.96mm) | Base Product Number |
Shell Size - Insert 7, 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,60640 € | 615,16 € |
| Unit Price without VAT: | 24,60640 € |
|---|---|
| Unit Price with VAT: | 29,77374 € |

