
M85049/15G11Z | |
|---|---|
DigiKey Part Number | 623-M85049/15G11Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/15G11Z |
Description | CONN CABLE CLAMP SZ11 B BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 11, B |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Ground Lug |
Cable Opening 0.390" (9.91mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 0.980" (24.90mm) | Base Product Number |
Shell Size - Insert 11, B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,40480 € | 585,12 € |
| Unit Price without VAT: | 23,40480 € |
|---|---|
| Unit Price with VAT: | 28,31981 € |

