
M85049/14S25Z | |
|---|---|
DigiKey Part Number | 623-M85049/14S25Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/14S25Z |
Description | CONN BACKSHELL E NUT SZ25 J BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, E Nut 25, J |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, E Nut | Features Self Locking |
Diameter - Outside 1.870" (47.50mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 25, J | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,15640 € | 503,91 € |
| Unit Price without VAT: | 20,15640 € |
|---|---|
| Unit Price with VAT: | 24,38924 € |

