
M85049/11-22Z | |
|---|---|
DigiKey Part Number | 623-M85049/11-22Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/11-22Z |
Description | CONN BACKSH W/CLMP SZ16 19 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 16, 19 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.500" ~ 0.700" (12.70mm ~ 17.78mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.110" (28.19mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 16, 19 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 59,91880 € | 1.497,97 € |
| Unit Price without VAT: | 59,91880 € |
|---|---|
| Unit Price with VAT: | 72,50175 € |

