
M85049/111-16TZ04-6 | |
|---|---|
DigiKey Part Number | 623-M85049/111-16TZ04-6-ND |
Manufacturer | |
Manufacturer Product Number | M85049/111-16TZ04-6 |
Description | CONN BACKSHELL SZ16 19 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 16, 19 |
Datasheet | Datasheet |
Category | Shell Size - Insert 16, 19 |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Shielded |
Type Backshell | Color Black |
Cable Opening 0.438" (11.12mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.385" (35.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 76,01960 € | 1.900,49 € |
| Unit Price without VAT: | 76,01960 € |
|---|---|
| Unit Price with VAT: | 91,98372 € |

