
M83723/59-120AC | |
|---|---|
DigiKey Part Number | 623-M83723/59-120AC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-120AC |
Description | DUST CAP SZ 20 PLUG THREADED 5IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 20 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,34000 € | 29,34 € |
| 10 | 24,93500 € | 249,35 € |
| 25 | 23,37440 € | 584,36 € |
| 50 | 22,25920 € | 1.112,96 € |
| 100 | 21,19760 € | 2.119,76 € |
| 250 | 19,87204 € | 4.968,01 € |
| Unit Price without VAT: | 29,34000 € |
|---|---|
| Unit Price with VAT: | 35,50140 € |

