


KIT39992G | |
|---|---|
DigiKey Part Number | KIT39992G-ND |
Manufacturer | |
Manufacturer Product Number | KIT39992G |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | KIT39992G Models |
Category | Orientation Straight |
Manufacturer Amphenol Socapex | Termination Solder |
Series | Shielding Shielded |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Features Circular Threaded Coupling, Heat Shrink Tubing |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,18000 € | 182,18 € |
| 10 | 154,88000 € | 1.548,80 € |
| 30 | 143,34333 € | 4.300,30 € |
| 50 | 138,27640 € | 6.913,82 € |
| Unit Price without VAT: | 182,18000 € |
|---|---|
| Unit Price with VAT: | 220,43780 € |

