
D3899932F9R | |
|---|---|
DigiKey Part Number | 623-D38999/32F9R-ND |
Manufacturer | |
Manufacturer Product Number | D3899932F9R |
Description | CONN PROTECTIVE COVER 9 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Silver |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Contains Strap, Environment Resistant |
Packaging Bulk | Color Silver |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Base Product Number |
Shell Size - Insert 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 € | 15,33 € |
| 10 | 13,03000 € | 130,30 € |
| 25 | 12,21360 € | 305,34 € |
| 50 | 11,63040 € | 581,52 € |
| 100 | 11,07550 € | 1.107,55 € |
| 250 | 10,38268 € | 2.595,67 € |
| 500 | 9,88768 € | 4.943,84 € |
| Unit Price without VAT: | 15,33000 € |
|---|---|
| Unit Price with VAT: | 18,54930 € |

