
D38999/32Z9R | |
|---|---|
DigiKey Part Number | 623-D38999/32Z9R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32Z9R |
Description | DUST CAP SHELL SIZE 9 PLUG MIL- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 9 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Wire Rope |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Base Product Number |
Shell Size - Insert 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,23000 € | 19,23 € |
| 10 | 16,34300 € | 163,43 € |
| 25 | 15,31920 € | 382,98 € |
| 50 | 14,58800 € | 729,40 € |
| 100 | 13,89220 € | 1.389,22 € |
| 250 | 13,02324 € | 3.255,81 € |
| 500 | 12,40248 € | 6.201,24 € |
| Unit Price without VAT: | 19,23000 € |
|---|---|
| Unit Price with VAT: | 23,26830 € |

