
D38999/32Z23N | |
|---|---|
DigiKey Part Number | 623-D38999/32Z23N-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32Z23N |
Description | DUST CAP SHELL SIZE 23 PLUG MIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 23 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Wire Rope with Ring |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Base Product Number |
Shell Size - Insert 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,41760 € | 660,44 € |
| Unit Price without VAT: | 26,41760 € |
|---|---|
| Unit Price with VAT: | 31,96530 € |

