
A850499019Z03 | |
|---|---|
DigiKey Part Number | 623-A850499019Z03-ND |
Manufacturer | |
Manufacturer Product Number | A850499019Z03 |
Description | CONN BACKSH BANDING SZ19 F BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 19, F |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.760" (19.30mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.520" (38.61mm) | Base Product Number |
Shell Size - Insert 19, F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,45000 € | 80,45 € |
| 10 | 68,38500 € | 683,85 € |
| 25 | 64,10640 € | 1.602,66 € |
| 50 | 61,05020 € | 3.052,51 € |
| 100 | 58,14060 € | 5.814,06 € |
| Unit Price without VAT: | 80,45000 € |
|---|---|
| Unit Price with VAT: | 97,34450 € |

