Silver Connector Backshell, Banding 13, C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850498813L02

DigiKey Part Number
623-A850498813L02-ND
Manufacturer
Manufacturer Product Number
A850498813L02
Description
CONN BACKSHELL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding 13, C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol PCD
Primary Material
Metal
Packaging
Bag
Material
Aluminum Alloy
Part Status
Active
Plating
Nickel
Type
Backshell, Banding
Shielding
Unshielded
Cable Opening
0.320" (8.13mm)
Color
Silver
Diameter - Outside
1.160" (29.46mm)
Features
Self Locking
Shell Size - Insert
13, C
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
187,43000 €87,43 €
1074,32100 €743,21 €
2569,67160 €1.741,79 €
Manufacturers Standard Package
Unit Price without VAT:87,43000 €
Unit Price with VAT:105,79030 €