
A850498522Z02 | |
|---|---|
DigiKey Part Number | 623-A850498522Z02-ND |
Manufacturer | |
Manufacturer Product Number | A850498522Z02 |
Description | CONN BACKSH BANDING SZ22 23 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 22, 23 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.950" (24.13mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.770" (44.96mm) | Base Product Number |
Shell Size - Insert 22, 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 48,07360 € | 1.201,84 € |
| Unit Price without VAT: | 48,07360 € |
|---|---|
| Unit Price with VAT: | 58,16906 € |

