
A850498216Z02 | |
|---|---|
DigiKey Part Number | 623-A850498216Z02-ND |
Manufacturer | |
Manufacturer Product Number | A850498216Z02 |
Description | CONN BACKSH BANDING SZ16 19 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 16, 19 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.510" (12.95mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.390" (35.31mm) | Base Product Number |
Shell Size - Insert 16, 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,18000 € | 52,18 € |
| 10 | 44,35000 € | 443,50 € |
| 25 | 41,57480 € | 1.039,37 € |
| 50 | 39,59200 € | 1.979,60 € |
| 100 | 37,70470 € | 3.770,47 € |
| Unit Price without VAT: | 52,18000 € |
|---|---|
| Unit Price with VAT: | 63,13780 € |

