
A85049699Z | |
|---|---|
DigiKey Part Number | 623-A85049699Z-ND |
Manufacturer | |
Manufacturer Product Number | A85049699Z |
Description | CONN BACKSHELL ADPT SZ9 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 9, A |
Datasheet | Datasheet |
Category | Shell Size - Insert 9, A |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Unshielded |
Type Backshell, Heat Shrink Adapter | Color Black |
Cable Opening 0.250" (6.35mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| 10 | 13,79200 € | 137,92 € |
| 25 | 12,92800 € | 323,20 € |
| 50 | 12,31100 € | 615,55 € |
| 100 | 11,72370 € | 1.172,37 € |
| 250 | 10,99032 € | 2.747,58 € |
| 500 | 10,46636 € | 5.233,18 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 19,62620 € |

