
A8504952110A | |
|---|---|
DigiKey Part Number | APC1339-ND |
Manufacturer | |
Manufacturer Product Number | A8504952110A |
Description | CONN CABLE CLAMP SZ 10 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 5/8-24 UNEF 10 |
Datasheet | Datasheet |
Category | Thread Size 5/8-24 UNEF |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Anodized |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.190" ~ 0.290" (4.83mm ~ 7.37mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 0.730" (18.54mm) | Base Product Number |
Shell Size - Insert 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 10 | 11,21000 € | 112,10 € |
| 25 | 10,50800 € | 262,70 € |
| 50 | 10,00620 € | 500,31 € |
| 100 | 9,52870 € | 952,87 € |
| 250 | 8,93260 € | 2.233,15 € |
| 500 | 8,50668 € | 4.253,34 € |
| 1.000 | 8,10124 € | 8.101,24 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,95990 € |


