
A850493923A | |
|---|---|
DigiKey Part Number | APC1437-ND |
Manufacturer | |
Manufacturer Product Number | A850493923A |
Description | CONN CABLE CLAMP SZ23 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 23 |
Datasheet | Datasheet |
Category | Shell Size - Insert 23 |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Anodized |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.380" ~ 0.820" (9.65mm ~ 20.83mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.770" (44.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 € | 20,86 € |
| 10 | 17,72600 € | 177,26 € |
| 25 | 16,61520 € | 415,38 € |
| 50 | 15,82240 € | 791,12 € |
| 100 | 15,06770 € | 1.506,77 € |
| 250 | 14,12532 € | 3.531,33 € |
| 500 | 13,45202 € | 6.726,01 € |
| Unit Price without VAT: | 20,86000 € |
|---|---|
| Unit Price with VAT: | 25,24060 € |

