


M85049/38S21W | |
|---|---|
DigiKey Part Number | APC1405-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S21W |
Description | CONN CABLE CLAMP SZ21 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 21 |
Datasheet | Datasheet |
Category | Shell Size - Insert 21 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.340" ~ 0.700" (8.64mm ~ 17.78mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.640" (41.66mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,37000 € | 25,37 € |
| 10 | 21,56500 € | 215,65 € |
| 25 | 20,21440 € | 505,36 € |
| 50 | 19,24980 € | 962,49 € |
| 100 | 18,33180 € | 1.833,18 € |
| 250 | 17,18540 € | 4.296,35 € |
| 500 | 16,36636 € | 8.183,18 € |
| Unit Price without VAT: | 25,37000 € |
|---|---|
| Unit Price with VAT: | 30,69770 € |


















