
M85049/57G20Z | |
|---|---|
DigiKey Part Number | 623-M85049/57G20Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/57G20Z |
Description | CONN CABLE CLAMP SZ20 21 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 20, 21 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Ground Lug |
Cable Opening 0.900" (22.86mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.500" (38.10mm) | Base Product Number |
Shell Size - Insert 20, 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,45720 € | 761,43 € |
| Unit Price without VAT: | 30,45720 € |
|---|---|
| Unit Price with VAT: | 36,85321 € |

