
A850492718N | |
|---|---|
DigiKey Part Number | 623-A850492718N-ND |
Manufacturer | |
Manufacturer Product Number | A850492718N |
Description | CONN BACKSHELL E NUT SZ18 19 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, E Nut 18, 19 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell, E Nut | Color Silver |
Diameter - Outside 1.400" (35.56mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 18, 19 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,28440 € | 232,11 € |
| Unit Price without VAT: | 9,28440 € |
|---|---|
| Unit Price with VAT: | 11,23412 € |

