
A850491708Z02 | |
|---|---|
DigiKey Part Number | 623-A850491708Z02-ND |
Manufacturer | |
Manufacturer Product Number | A850491708Z02 |
Description | CONN BACKSHELL W/CLMP SZ8 9 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 8, 9 |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Plating Zinc Cobalt |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Ingress Protection Environment Resistant |
Cable Opening 0.250" ~ 0.130" (6.35mm ~ 3.30mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 8, 9 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,05040 € | 1.251,26 € |
| Unit Price without VAT: | 50,05040 € |
|---|---|
| Unit Price with VAT: | 60,56098 € |

