
603072 | |
|---|---|
DigiKey Part Number | 623-603072-ND |
Manufacturer | |
Manufacturer Product Number | 603072 |
Description | OCTOMAX 1G26 CRIMP PIN |
Customer Reference | |
Detailed Description | Pin Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 603072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
Type | Signal | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,10000 € | 212,10 € |
| 10 | 180,31900 € | 1.803,19 € |
| 25 | 169,04560 € | 4.226,14 € |
| 50 | 168,03220 € | 8.401,61 € |
| Unit Price without VAT: | 212,10000 € |
|---|---|
| Unit Price with VAT: | 256,64100 € |

